
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 12-edge Weight 62 gTotal length L in mm: 38 mmShape: Knurled Profil2: Inches Square drive in inches: 1/2" Depth T in mm: 13.0 mmDiameter D1 21 mmDiameter D2: 23 mmExternal hexagon inch: 9/16"""
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
9/16"
- Downforce
Bi-hex
- Length
38 mm
- Max. length
38 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
62 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690472 KS Tools 9171374 9171374 Bi-hex Socket bit 9/16" 1/2" (12.5 mm)
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































