
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 12-edge Weight 200 gTotal length L in mm: 43 mmShape: Knurled Profil2: Inches Square drive in inches: 1/2" Depth T in mm: 21.0 mmDiameter D1 41 mmDiameter D2: 33 mmExternal 12 inches: 1. 3/16" "
- Product type
Socket bit
- Drive
1/2"
- Ratchet bits (inch)
1 3/16"
- Downforce
Bi-hex
- Length
43 mm
- Max. length
43 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
41 mm
- Weight
200 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690484 KS Tools 9171386 9171386 Bi-hex Socket bit 1 3/16" 1/2"
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































