
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Slotted Weight 50 gTotal length L in mm: 60 mmShape: Knurled Square drive in inches: 1/2" Diameter D 23 mmDepth T in mm: 22.0 mmBlade width slit in mm 6.5 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
6.5 mm
- Blade width
6.5 mm
- Downforce
Slot
- Length
60 mm
- Max. length
60 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Width
23 mm
- Weight
50 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690489 KS Tools 9171391 9171391 Slot Socket bit 6.5 mm 6.5 mm 1/2" (12.5 mm)
Description
SlotSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































