
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Slotted Weight 80 gTotal length L in mm: 60 mmShape: Knurled Square drive in inches: 1/2" Diameter D 25 mmDepth T in mm: 20.0 mmBlade width slit in mm 14.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
14 mm
- Ratchet bits (inch)
1/2"
- Size
14 mm
- Blade width
14 mm
- Downforce
Slot
- Length
60 mm
- Max. length
60 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Width
25 mm
- Weight
80 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690493 KS Tools 9171395 9171395 Slot Socket bit 14 mm 1/2" 14 mm 14 mm 1/2" (12.5 mm)
Description
SlotSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































