
Number
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Weight 16 gTotal length L in mm: 37.0 mmShape: Knurled Square drive in inches: 1/4" Diameter D 12.0 mmDepth T in mm: 18.0 mmWidth across inches: 1/4"
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Ratchet bits (inch)
1/4"
- Size
1/4"
- Downforce
Allen
- Length
37 mm
- Max. length
37 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Width
12 mm
- Weight
16 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690528 KS Tools 9171444 9171444 Allen Socket bit 1/4" 1/4" 1/4" (6.3 mm)
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































