
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 15 gTotal length L in mm: 25.0 mmProfile 2: 12-edge Width across mm 8.0 mmSquare drive in inches: 1/4" Depth T in mm: 5.0 mmDiameter D1 12 mmDiameter D2: 12 mm
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Spanner size
8 mm
- Size
8 mm
- Downforce
Bi-hex
- Length
25 mm
- Max. length
25.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
15 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690542 KS Tools 9171467 9171467 Bi-hex Socket bit 8 mm 8 mm 1/4" (6.3 mm)
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 230.26*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































