• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9171525 9171525 Allen Socket bit 4 mm 4 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4304 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 19 gTotal length L in mm: 50.0 mmWidth across mm 4.0 mmSquare drive in inches: 1/4" Depth T in mm: 10.0 mmDiameter D1 7.0 mmDiameter D2: 11.0 mm
Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

4 mm

Size

4 mm

Downforce

Allen

Length

50 mm

Max. length

50.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

19 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690581 KS Tools 9171525 9171525 Allen Socket bit 4 mm 4 mm 1/4" (6.3 mm)

Description

6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)