• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9171567 9171567 Bi-hex Socket bit 1/4" 1/4" 1/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 13 gTotal length L in mm: 50.0 mmProfile 2: 12-edge Square drive in inches: 1/4" Depth T in mm: 4.0 mmDiameter D1 10.0 mmDiameter D2: 12.0 mmInclusion in inches: 1/4"Width across flats 1/4" Width across inches: 1/4"
Product type

Socket bit

Drive

1/4"

Ratchet bits (inch)

1/4"

Size

1/4"

Downforce

Bi-hex

Length

50 mm

Max. length

50.0 mm

Material

Chromium-vanadium steel

Material properties

matt

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

13 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690602 KS Tools 9171567 9171567 Bi-hex Socket bit 1/4" 1/4" 1/4"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)