
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 15 gTotal length L in mm: 50.0 mmProfile 2: 12-edge Width across mm 4.5 mmSquare drive in inches: 1/4" Depth T in mm: 3.0 mmDiameter D1 8.0 mmDiameter D2: 11.0 mmInclusion in inches: 1/4"
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Spanner size
4.5 mm
- Ratchet bits (inch)
1/4"
- Size
4.5 mm
- Downforce
Bi-hex
- Length
50 mm
- Max. length
50.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
15 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690621 KS Tools 91716045 91716045 Bi-hex Socket bit 4.5 mm 1/4" 4.5 mm 1/4" (6.3 mm)
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 232.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































