• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9173830 9173830 Allen Socket bit 10 mm 10 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Size

10 mm

Downforce

Allen

Length

63 mm

Max. length

63.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690688 KS Tools 9173830 9173830 Allen Socket bit 10 mm 10 mm 3/8" (10 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)