• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9173863 9173863 Ball head Socket bit 6 mm 6.0 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Inside hex Ball head Weight 45 gTotal length L in mm: 50.0 mmShape: Knurled Square drive in inches: 3/8" Diameter D 18.0 mmDepth T in mm: 24.0 mmProfile size in mm, inner hexagon 6.0 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

6 mm

Size

6.0 mm

Downforce

Ball head

Length

50 mm

Max. length

50 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

DIN ISO 1174

Width

18 mm

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690717 KS Tools 9173863 9173863 Ball head Socket bit 6 mm 6.0 mm 3/8" (10 mm)

Description

Ball head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)