
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Flank traction Weight 60 gFunction attribute 1: Flexible Total length L in mm: 40.0 mmWidth across mm 11.0 mmSquare drive in inches: 3/8" Depth T in mm: 6.0 mmDiameter D1 16.0 mmDiameter D2: 20.0 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
11 mm
- Size
11 mm
- Downforce
Allen
- Length
40 mm
- Max. length
40.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
60 g
- Screwdriver features
flexible
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690756 KS Tools 9173942 9173942 Allen Socket bit flexible 11 mm 11 mm 3/8" (10 mm)
Description
6 edgesFlank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveScrewed jointsFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































