
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Weight 45 gTotal length L in mm: 50.0 mmShape: Knurled Profil2: Inches Square drive in inches: 3/8" Diameter D 18.0 mmDepth T in mm: 24.0 mmWidth across inches: 5/16"
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
5/16"
- Size
5/16"
- Downforce
Allen
- Length
50 mm
- Max. length
50.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
45 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690768 KS Tools 9173965 9173965 Allen Socket bit 5/16" 5/16" 3/8" (10 mm)
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































