
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Weight 145 gTotal length L in mm: 63.0 mmShape: Knurled Square drive in inches: 3/8" Depth T in mm: 20.0 mmDiameter D1 29 mmDiameter D2: 24 mmExternal hexagon mm 21.0 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
21.0 mm
- Downforce
Bi-hex
- Length
63 mm
- Max. length
63.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
145 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690784 KS Tools 9173981 9173981 Bi-hex Socket bit 21.0 mm 3/8" (10 mm)
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































