• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.1281 9181281 Star E profile Socket bit E 18 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: E-TORX® Weight 65 gTotal length L in mm: 40.0 mmShape: Knurled Square drive in inches: 1/2" Depth T in mm: 14.0 mmDiameter D1 21.0 mmDiameter D2: 25.0 mmKey size in E-TORX®: E18
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

E 18

Downforce

Star E profile

Length

40 mm

Max. length

40.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Width

25.0 mm

Weight

65 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690884 KS Tools 918.1281 9181281 Star E profile Socket bit E 18 1/2" (12.5 mm)

Description

Torx ESquare socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)