
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: E-TORX® Weight 80 gTotal length L in mm: 40.0 mmShape: Knurled Square drive in inches: 1/2" Depth T in mm: 14.0 mmDiameter D1 26.0 mmDiameter D2: 25.0 mmKey size in E-TORX®: E22
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
E 22
- Downforce
E
- Length
40 mm
- Max. length
40.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
26.0 mm
- Weight
80 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690893 KS Tools 918.1294 9181294 E Socket bit E 22 1/2" (12.5 mm)
Description
Torx ESquare socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































