
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2"
- Ratchet bits (inch)
1/2"
- Size
T 70
- Downforce
TORX
- Length
110 mm
- Max. length
110.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
180 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691166 KS Tools 918.1651 9181651 TORX Socket bit 1/2" T 70 1/2"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































