• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.1726 9181726 Tamper Torx Socket bit 1/2" TB 40 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

338 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

TB 40

Downforce

Tamper Torx

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Weight

69 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691233 KS Tools 918.1726 9181726 Tamper Torx Socket bit 1/2" TB 40 1/2" (12.5 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)