
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
TB 70
- Downforce
Tamper Torx
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
18 mm
- Weight
107 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691239 KS Tools 918.1732 9181732 Tamper Torx Socket bit TB 70 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































