• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.2404 9182404 E Socket bit E 7

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: E-TORX® Weight 18 gTotal length L in mm: 50.0 mmShape: Knurled Square drive in inches: 1/4" Depth T in mm: 10.0 mmDiameter D1 9.0 mmDiameter D2: 11.0 mmKey size in E-TORX®: E7
Product type

Socket bit

Size

E 7

Downforce

E

Length

50 mm

Max. length

50.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Width

11.0 mm

Weight

18 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691314 KS Tools 918.2404 9182404 E Socket bit E 7

Description

Torx ESquare socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)