• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.3402 918.3402 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 1.5 25 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Special steel

Material properties

nickel plated

Downforce

Allen

Content

5 pc(s)

Size

1.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206762 KS Tools 918.3402 918.3402 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 1.5 25 mm

Description

• Hexagon socket
• With outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3
• For manual operation and electric screwdriver
• Colour coding
• Ideal suitable for screw joints in trade and industry
• With torsion zone
• For cushioning torque peaks
• Longer life
• nickel-plated
• Special tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)