• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.3945 9183945 Tamper Torx Socket bit 3/8" TB 30 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

TB 30

Downforce

Tamper Torx

Length

50 mm

Max. length

50.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Width

18.0 mm

Weight

34 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691501 KS Tools 918.3945 9183945 Tamper Torx Socket bit 3/8" TB 30 3/8" (10 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)