• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.3969 Bit set 3/8" (10 mm) 918.3969

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

  • Weight 650 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Torx with front hole bore Square drive in inches: 3/8" Shape: Knurled 9 -piece set.Packaging: Metal clip strip
Product type

Bit set

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN ISO 1174

DIN 3120

Weight

650 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687353 KS Tools 918.3969 Bit set 3/8" (10 mm) 918.3969

Description

Torx with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome VanadiumIncluding clip-on rail

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 291.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)