
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
3/8"
- Size
TB 60
- Downforce
Tamper Torx
- Length
100 mm
- Max. length
100.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
18.0 mm
- Weight
100 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691538 KS Tools 918.4009 9184009 Tamper Torx Socket bit 3/8" TB 60 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































