
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, ISO 3315, DIN 3124 STANDARD Weight 60 gTotal length L in mm: 65 mmWidth across mm 18.0 mmSquare drive in inches: 1/2" Depth T in mm: 23 mmDiameter D1 26 mmDiameter D2: 21 mmProfile 3: 6-edge
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
18 mm
- Ratchet bits (inch)
1/2"
- Size
18 mm
- Length
65 mm
- Max. length
65 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN ISO 3315
DIN 3124
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690827 KS Tools 9181207 9181207 Socket bit 18 mm 1/2" 18 mm 1/2" (12.5 mm)
Description
DIN 3124/ISO 3315Flank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveWith retaining rubber for holding the spark plugsLong styleFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































