• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181219 9181219 Allen Socket bit 19 mm 19 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 80 gTotal length L in mm: 40.0 mmShape: Knurled Profil2: Metric Width across mm 19.0 mmSquare drive in inches: 1/2" Depth T in mm: 17.0 mmDiameter D1 27.0 mmDiameter D2: 24.0 mm
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

19 mm

Size

19 mm

Downforce

Allen

Length

40 mm

Max. length

40.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690839 KS Tools 9181219 9181219 Allen Socket bit 19 mm 19 mm 1/2" (12.5 mm)

Description

6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)