
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 210 gTotal length L in mm: 45.0 mmShape: Knurled Profil2: Metric Width across mm 32.0 mmSquare drive in inches: 1/2" Depth T in mm: 23.0 mmDiameter D1 53.0 mmDiameter D2: 35.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
32 mm
- Size
32 mm
- Length
45 mm
- Max. length
45.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
53.0 mm
- Weight
210 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690852 KS Tools 9181232 9181232 Socket bit 32 mm 32 mm 1/2" (12.5 mm)
Description
6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































