
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profil1: Flank traction Weight 180 gTotal length L in mm: 76.0 mmShape: Knurled Profil2: Inches Depth T in mm: 17.0 mmDiameter D1 30.0 mmDiameter D2: 27.0 mmInclusion in inches: 1/2"Width across inches: 3/4"External 12 inches: 3/4"
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
3/4"
- Downforce
Bi-hex
- Length
76 mm
- Max. length
76.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
180 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690890 KS Tools 9181287 9181287 Bi-hex Socket bit 3/4" 1/2" (12.5 mm)
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































