
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profil1: Flank traction Weight 240 gTotal length L in mm: 76.0 mmShape: Knurled Profil2: Inches Depth T in mm: 19.0 mmDiameter D1 31.0 mmDiameter D2: 30.0 mmInclusion in inches: 1/2"Width across inches: 7/8"External 12 inches: 7/8"
- Product type
Socket bit
- Drive
1/2"
- Ratchet bits (inch)
7/8"
- Size
7/8"
- Downforce
Bi-hex
- Length
76 mm
- Max. length
76.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
31.0 mm
- Weight
240 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690892 KS Tools 9181289 9181289 Bi-hex Socket bit 7/8" 7/8" 1/2"
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































