• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181312 9181312 Allen Socket bit 1" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 150 gTotal length L in mm: 34.0 mmShape: Knurled Profil2: Inches Depth T in mm: 19.0 mmDiameter D1 34.0 mmDiameter D2: 34.0 mmInclusion in inches: 1/2"Width across inches: 1"
Product type

Socket bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1"

Downforce

Allen

Length

34 mm

Max. length

34 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Width

34 mm

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690907 KS Tools 9181312 9181312 Allen Socket bit 1" 1/2" (12.5 mm)

Description

6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)