
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profil1: Flank traction Weight 150 gTotal length L in mm: 42.0 mmShape: Knurled Profil2: Metric Square drive in inches: 1/2" Depth T in mm: 19.0 mmDiameter D1 37.0 mmDiameter D2: 30.0 mmExternal hexagon mm 27.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
27.0 mm
- Downforce
Bi-hex
- Length
42 mm
- Max. length
42.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
37.0 mm
- Weight
150 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690939 KS Tools 9181351 9181351 Bi-hex Socket bit 27.0 mm 1/2" (12.5 mm)
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































