
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profil1: Flank traction Weight 215 gTotal length L in mm: 47.0 mmShape: Knurled Profil2: Metric Square drive in inches: 1/2" Depth T in mm: 22.0 mmDiameter D1 44.5 mmDiameter D2: 45.0 mmExternal hexagon mm 33.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
33.0 mm
- Downforce
Bi-hex
- Length
47 mm
- Max. length
47.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
45.0 mm
- Weight
215 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690944 KS Tools 9181357 9181357 Bi-hex Socket bit 33.0 mm 1/2" (12.5 mm)
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































