• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181392 9181392 Allen Socket bit 13/16" 13/16" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, ISO 3315, DIN 3124 STANDARD Weight 60 gTotal length L in mm: 65 mmDepth T in mm: 18 mmDiameter D1 22 mmDiameter D2: 22 mmInclusion in inches: 1/2"Width across inches: 13/16"Profile 3: 6-edge
Product type

Socket bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

13/16"

Size

13/16"

Downforce

Allen

Length

65 mm

Max. length

65 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN ISO 3315

DIN 3124

Width

22 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690965 KS Tools 9181392 9181392 Allen Socket bit 13/16" 13/16" 1/2" (12.5 mm)

Description

DIN 3124/ISO 3315Flank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveWith retaining rubber for holding the spark plugsLong styleFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)