• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181438 9181438 Allen Socket bit 2 mm 2 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Weight 12 gTotal length L in mm: 37.0 mmShape: Knurled Profil2: Metric Width across mm 2.0 mmSquare drive in inches: 1/4" Diameter D 12 mmDepth T in mm: 18 mm
Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

2 mm

Size

2 mm

Downforce

Allen

Length

37 mm

Max. length

37.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Weight

12 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691004 KS Tools 9181438 9181438 Allen Socket bit 2 mm 2 mm 1/4" (6.3 mm)

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)