
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Five-star profile Weight 10 gTotal length L in mm: 25 mmSquare drive in inches: 1/4" Diameter D 12 mmDepth T in mm: 6 mmProfile size: TS15
- Product type
Socket bit
- Drive
1/4"
- Size
TS 15
- Downforce
5-point star
- Length
25 mm
- Max. length
25 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
12 mm
- Weight
10 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691099 KS Tools 9181576 9181576 5-point star Socket bit TS 15 1/4"
Description
Five-star with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































