
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Five-star profile Weight 10 gTotal length L in mm: 25 mmSquare drive in inches: 1/4" Diameter D 12 mmDepth T in mm: 7 mmProfile size: TS20
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Ratchet bits (inch)
1/4"
- Size
TS 20
- Downforce
5-point star
- Length
25 mm
- Max. length
25 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
12 mm
- Weight
10 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691100 KS Tools 9181577 9181577 5-point star Socket bit 1/4" TS 20 1/4" (6.3 mm)
Description
Five-star with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































