Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Weight 70 gTotal length L in mm: 55.0 mmShape: Knurled Width across mm 5.0 mmSquare drive in inches: 1/2" Diameter D 22 mmDepth T in mm: 17 mm
Product type
Socket bit
Spanner size
5 mm
Length
55 mm
Material
Chromium-vanadium steel
DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
Weight
70 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Downforce
Size
KS Tools 918.1620 9181620 TORX Socket bit Holder TX 10
User & Safety Instructions 2691123 KS Tools 9181605 9181605 Socket bit 5 mm
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointShort designWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointShort designWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium