
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Weight 170 gTotal length L in mm: 55.0 mmShape: Knurled Width across mm 19.0 mmSquare drive in inches: 1/2" Diameter D 22 mmDepth T in mm: 17 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
19 mm
- Size
19 mm
- Downforce
Allen
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
170 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691137 KS Tools 9181619 9181619 Allen Socket bit 19 mm 19 mm 1/2" (12.5 mm)
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointShort designWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































