
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Spanner size
8 mm
- Ratchet bits (inch)
1/2"
- Size
8 mm
- Downforce
Allen
- Length
110 mm
- Max. length
110.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
108 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691171 KS Tools 9181658 9181658 Allen Socket bit 8 mm 1/2" 8 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































