
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
19 mm
- Size
19 mm
- Downforce
Allen
- Length
110 mm
- Max. length
110 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
315 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691179 KS Tools 9181669 9181669 Allen Socket bit 19 mm 19 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 241.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































