
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
M14
- Downforce
XZN socket
- Length
110 mm
- Max. length
110.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
180 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691205 KS Tools 9181696 9181696 XZN socket Socket bit M14 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































