
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
1/2"
- Spanner size
21 mm
- Size
21 mm
- Downforce
Bi-hex
- Length
76 mm
- Max. length
76 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
28 mm
- Weight
190 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691222 KS Tools 9181715 9181715 Bi-hex Socket bit 21 mm 21 mm 1/2"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































