
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
15/16"
- Size
15/16"
- Downforce
Bi-hex
- Length
76 mm
- Max. length
76.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
212 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691245 KS Tools 9181738 9181738 Bi-hex Socket bit 15/16" 15/16" 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































