
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
8 mm
- Blade width
8 mm
- Downforce
Slot
- Length
60 mm
- Max. length
60.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Width
23.0 mm
- Weight
55 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691290 KS Tools 9181791 9181791 Slot Socket bit 8 mm 8 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































