
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
1/2"
- Size
16 mm
- Blade width
16 mm
- Downforce
Slot
- Length
60 mm
- Max. length
60.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
28.0 mm
- Weight
95 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691294 KS Tools 9181795 9181795 Slot Socket bit 1/2" 16 mm 16 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































