
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
1/2"
- Ratchet bits (inch)
1/2"
- Size
M5
- Downforce
RIBE
- Length
110 mm
- Max. length
110 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
103 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691297 KS Tools 9181806 9181806 RIBE Socket bit 1/2" M5 1/2"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































