
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
13/16"
- Downforce
Allen
- Length
63 mm
- Max. length
63.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
27.0 mm
- Weight
130 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691336 KS Tools 9183706 9183706 Allen Socket bit 13/16" 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































