
Number
Total (€ 4.49 / piece)
€ 4.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8"
- Spanner size
13 mm
- Ratchet bits (inch)
3/8"
- Size
13 mm
- Downforce
Bi-hex
- Length
28 mm
- Max. length
28.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
35 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691343 KS Tools 9183713 9183713 Bi-hex Socket bit 13 mm 3/8" 13 mm 3/8"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































