
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
11/16"
- Size
11/16"
- Downforce
Bi-hex
- Length
64 mm
- Max. length
64.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
105 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691390 KS Tools 9183764 9183764 Bi-hex Socket bit 11/16" 11/16" 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































