
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8"
- Spanner size
4.0 mm
- Size
4.0 mm
- Downforce
Allen
- Length
50 mm
- Max. length
50.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Width
18.0 mm
- Weight
34 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691446 KS Tools 9183871 9183871 Allen Socket bit Ball head handle 4.0 mm 4.0 mm 3/8"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































